HellermannTyton Cable Tie, RFID, 200 mm x 4.6mm, Yellow Polyamide 66
- RS Stock No.:
- 881-497
- Mfr. Part No.:
- 111-02546
- Brand:
- HellermannTyton
N
Subtotal (1 bag of 100 units)*
$10,328.50
(exc. GST)
$11,877.78
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $10,328.50 | $103.285 |
*price indicative
- RS Stock No.:
- 881-497
- Mfr. Part No.:
- 111-02546
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Sub Type | RFID | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -25°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Series | T50RFIDDHA | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Sub Type RFID | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -25°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Series T50RFIDDHA | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- IN
The HellermannTyton stainless steel cable ties are designed for effective and secure bundling, suitable for various applications requiring robust durability and resistance to environmental factors.
Manufactured from halogen-free polyamide 6.6 for enhanced safety
Designed for use in temperatures ranging from -25 °C to +85 °C
Incorporates RFID technology for tracking and management
Lightweight at only 0.00157 kg for efficient handling
Offers a bundle diameter of at least 1.5 mm to accommodate diverse needs
Technical changes and errors reserved, ensuring up-to-date specifications
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
