FASTECH AG Cable Tie, 200 mm x 13mm, Black Polyamide
- RS Stock No.:
- 907-217
- Mfr. Part No.:
- E3-2-330-B100
- Brand:
- FASTECH AG
N
Subtotal (1 bag of 100 units)*
$247.90
(exc. GST)
$285.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $247.90 | $2.479 |
*price indicative
- RS Stock No.:
- 907-217
- Mfr. Part No.:
- E3-2-330-B100
- Brand:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 13mm | |
| Colour | Black | |
| Material | Polyamide | |
| Series | ETK FAST‑Straps | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 13mm | ||
Colour Black | ||
Material Polyamide | ||
Series ETK FAST‑Straps | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FASTECH AG cable tie provides versatile cable management solutions, designed with a back-to-back configuration that ensures secure and efficient organisation of cables in various settings.
Constructed from Durable Polyamide and Polyamide Velours for longevity
Offers nominal width tolerance of ± 1%
Exhibits exceptional peel strength of a minimum of 0.8 N/cm
Delivers a braking strength of at least 140 N/cm
- RS Stock No. 0907215
- Mfr. Part No. E1-2-330-B10
1 Bag of 10
$26.28
- RS Stock No. 0907202
- Mfr. Part No. 894-008-Bag
1 Bag of 10
$31.39
- RS Stock No. 0907216
- Mfr. Part No. E1-2-530-B10
1 Bag of 10
$26.28
- RS Stock No. 0907196
- Mfr. Part No. E7-2-330-B100
1 Bag of 100
$192.89
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












