FASTECH AG Cable Tie, 195 mm x 25mm, Black, Red Polyamide
- RS Stock No.:
- 907-221
- Mfr. Part No.:
- F101-25-195-5
- Brand:
- FASTECH AG
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$43.27
(exc. GST)
$49.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $43.27 | $8.654 |
| 5 + | $39.82 | $7.964 |
*price indicative
- RS Stock No.:
- 907-221
- Mfr. Part No.:
- F101-25-195-5
- Brand:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Length | 195mm | |
| Product Type | Cable Tie | |
| Width | 25mm | |
| Colour | Black, Red | |
| Material | Polyamide | |
| Series | FAST‑VSTRAP | |
| Maximum Operating Temperature | 140°C | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Length 195mm | ||
Product Type Cable Tie | ||
Width 25mm | ||
Colour Black, Red | ||
Material Polyamide | ||
Series FAST‑VSTRAP | ||
Maximum Operating Temperature 140°C | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The FASTECH AG hook-and-loop fastening tape offers a Durable and reliable closure system designed for a variety of applications, ensuring secure attachments while maintaining flexibility in use.
100% Polyamid base material ensures strength and longevity
25 mm buckle can hold up to 45 kg safely
Excellent UV, humidity, and alkali resistance enhances durability
Washable properties ensure cleanliness and usability over time
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
