FASTECH AG Cable Tie, 25 m x 20mm, Black Polyamide
- RS Stock No.:
- 907-230
- Mfr. Part No.:
- 720-330-BAG
- Brand:
- FASTECH AG
N
This image is representative of the product range
Subtotal (1 bag of 25 metres)*
$196.24
(exc. GST)
$225.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $196.24 | $7.85 |
*price indicative
- RS Stock No.:
- 907-230
- Mfr. Part No.:
- 720-330-BAG
- Brand:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Product Type | Cable Tie | |
| Length | 25m | |
| Width | 20mm | |
| Colour | Black | |
| Material | Polyamide | |
| Series | ETN FAST-Strap | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Product Type Cable Tie | ||
Length 25m | ||
Width 20mm | ||
Colour Black | ||
Material Polyamide | ||
Series ETN FAST-Strap | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FASTECH AG Cable Tie supports efficient cable management and organisation. Designed for versatility, it streamlines fastening applications with robust performance and reliable durability.
Constructed from polyamide and polyamide velours for enhanced strength
Extruded and special laminated design ensures high durability
Maintains a nominal width with a tolerance of ± 1%
Offers an overall thickness of 1.10 ± 0.10 mm, optimising usability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
