HellermannTyton Cable Tie, Q-Tie, 210mm x 4.7 mm, Red Polyamide 6.6 (PA66), Pk-100
- RS Stock No.:
- 801-1752
- Mfr. Part No.:
- 109-00184 Q50R-PA66-RD
- Brand:
- HellermannTyton
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-1752
- Mfr. Part No.:
- 109-00184 Q50R-PA66-RD
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 210 (L) x 4.7mm (W), 220N Tensile Strength, Red Colour - Q50R Series - 109-00184 Q50R-PA66-RD
Need to bundle up cables, pipes and hoses in a jiffy? Reach for this cable tie from HellermannTyton. It saves time on installation thanks to an innovative open-head design and ergonomically bent tail that slots easily through the hole. The large, curved tail is ribbed to give you a secure grip, even when wearing gloves. This tie performs for the long haul thanks to a sturdy nylon 66 construction that makes it resistant to wear, corrosion and chemical damage.
Features & Benefits
• Stands up to the demands of industrial equipment thanks to a high tensile strength of 220N
• Safe for use in harsh conditions with an operating temperature range between -40°C and +85°C
• Safe for use in harsh conditions with an operating temperature range between -40°C and +85°C
Applications
• Food and beverage packing
• Telecommunications routing
• Robotics systems
• Telecommunications routing
• Robotics systems
Is this cable tie safe in a fire?
Yes, the tie is made from fire-resistant materials and is halogen-free to minimise fumes when heated.
Related links
- HellermannTyton Cable Tie 100mm x 6.5 mm Pk-100
- HellermannTyton Cable Tie Yellow Polyamide 6.6 (PA66), Pk-100
- HellermannTyton Cable Tie Black Polyamide 6.6 (PA66), Pk-100
- HellermannTyton Cable Tie 105 mm x 2.6mm, Red Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Red Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Red Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Red Polyamide 66
