- RS Stock No.:
- 162-4217
- Mfr. Part No.:
- LMH0002SQ/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4217
- Mfr. Part No.:
- LMH0002SQ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Other Line Drivers, National Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | LLP |
Pin Count | 16 |
Height | 0.8mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Dimensions | 4 x 4 x 0.8mm |
Length | 4mm |
Minimum Operating Temperature | -40 °C |