- RS Stock No.:
- 761-8986
- Mfr. Part No.:
- LTC1344AIG#PBF
- Brand:
- Linear Technology
Discontinued product
- RS Stock No.:
- 761-8986
- Mfr. Part No.:
- LTC1344AIG#PBF
- Brand:
- Linear Technology
Technical data sheets
Legislation and Compliance
Product Details
RS-232/RS-485/RS-422 Transceivers, Linear Technology
Linear Technologys RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard.
· Software selectable protocol
· Cable termination
· Data terminal equipment (DTE) or data communications equipment (DCE) configuration
· Cable termination
· Data terminal equipment (DTE) or data communications equipment (DCE) configuration
Multiprotocol Transceivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 6 |
Number of Receivers | 6 |
Number of Transceivers | 6 |
Number of Drivers per Line | 6 |
Number of Receivers per Line | 6 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 24 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Differential |
Interface Standards | RS-232, RS-422, RS-423, RS-449, RS-485 |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.75 → 5.25 V |
Maximum Operating Temperature | +85 °C |
Width | 5.38mm |
Height | 1.78mm |
Length | 8.33mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.33 x 5.38 x 1.78mm |