Linian Cable Tray Accessory Steel Cable Tray Clip, 50mm Width
- RS Stock No.:
- 951-641
- Mfr. Part No.:
- 1LCTCLD050
- Brand:
- Linian
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$34.84
(exc. GST)
$40.07
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 3 | $34.84 | $1.394 |
| 4 + | $33.86 | $1.354 |
*price indicative
- RS Stock No.:
- 951-641
- Mfr. Part No.:
- 1LCTCLD050
- Brand:
- Linian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linian | |
| Product Type | Cable Tray Clip | |
| Accessory Type | Cable Tray Accessory | |
| Material | Steel | |
| Width | 50mm | |
| Series | 1LCT | |
| For Use With | Medium and Heavy Duty Cable Trays | |
| Select all | ||
|---|---|---|
Brand Linian | ||
Product Type Cable Tray Clip | ||
Accessory Type Cable Tray Accessory | ||
Material Steel | ||
Width 50mm | ||
Series 1LCT | ||
For Use With Medium and Heavy Duty Cable Trays | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Linian Cable Tray Clip designed to secure cables to any tray, offering a reliable solution for efficient installation in various settings. Its robust construction ensures long-lasting performance while simplifying the installation process.
Fire-rated steel construction guarantees durability and safety
Quick installation reduces labour and project costs dramatically
No Sharp edges prevent injury during use
Compliant with BS7671, 18th Edition standards for electrical installations
- RS Stock No. 0718065
- Mfr. Part No. 340193
1 Pack of 3 Metre(s)
$100.35
- RS Stock No. 0718058
- Mfr. Part No. 923020
1 Pack of 3 Metre(s)
$43.31
- RS Stock No. 0718062
- Mfr. Part No. 340189
1 Pack of 3 Metre(s)
$46.21
1 Box of 50
$536.20
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











