Legrand, Plastic CM 26.5 mm x 68.5mm x 26.5 mm

Subtotal (1 unit)*

$49.16

(exc. GST)

$56.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.16

*price indicative

RS Stock No.:
338-578
Mfr. Part No.:
CM559605
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Tray

Sub Type

Csn Bracket and Profile and for V-Profiles

Length

26.5mm

Width

68.5mm

Depth

26.5mm

Material

Plastic

Finish

Yellow

For Use With

CSN and CSNC Cantilever Arms

Standards/Approvals

1-EN 2015 10 16

Series

CM

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy