Legrand, Stainless Steel Swifts 3 m x 75mm x 12 mm
- RS Stock No.:
- 852-508
- Mfr. Part No.:
- SSL/75/H/SS
- Brand:
- Legrand
Get a bulk buy discount
Add 100 more to save $493.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$804.44
(exc. GST)
$925.10
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 20 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 98 | $402.22 | $804.44 | - |
| 100 + | $397.285 | $794.57 | $493.50 |
*price indicative
- RS Stock No.:
- 852-508
- Mfr. Part No.:
- SSL/75/H/SS
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 75mm | |
| Depth | 12mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | Swifts | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 75mm | ||
Depth 12mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Series Swifts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stainless Steel Light Duty Tray
1mm thick 316 stainless steel
90° bends also available
M6 x 12 bolts and nuts available in bags of 100 (RS 157-6873)
Related links
- Legrand, Pre-Galvanised Steel Swifts 3 m x 100mm x 12 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.5 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.05 mm
