HellermannTyton Connectivity Halogen Free Cable Trunking LGA-TRB-SRS 215mm
- RS Stock No.:
- 829-797
- Mfr. Part No.:
- LGA-TRB-SRS
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$49.77
(exc. GST)
$57.24
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.77 |
*price indicative
- RS Stock No.:
- 829-797
- Mfr. Part No.:
- LGA-TRB-SRS
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | Bracket | |
| Material | Halogen Free | |
| Colour | Metal | |
| Series | LGA-TRB-SRS | |
| For Use With | GigaDuct Supporting Hardware | |
| Width | 215mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type Bracket | ||
Material Halogen Free | ||
Colour Metal | ||
Series LGA-TRB-SRS | ||
For Use With GigaDuct Supporting Hardware | ||
Width 215mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity supporting bracket is designed for effective suspension of duct installations from ceilings or structures, ensuring stability and reliability during use.
Single support bracket is flat and efficient for light-duty applications
Allows for easy suspension using one threaded rod
Facilitates versatile installation options for varied environments
Constructed to meet quality standards for enhanced durability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
