HellermannTyton Connectivity Halogen Free Cable Trunking LGA-TRB-CSL 295mm

N

Subtotal (1 unit)*

$89.28

(exc. GST)

$102.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.28

*price indicative

RS Stock No.:
829-800
Mfr. Part No.:
LGA-TRB-CSL
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Material

Halogen Free

Accessory Type

Bracket

Series

LGA-TRB-CSL

Colour

Metal

For Use With

GigaDuct Supporting Hardware

Width

295mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HellermannTyton Connectivity centre support bracket efficiently connects to threaded rods from below, providing robust support for duct systems from the tops of cabinets or other surfaces, ensuring stability in installations.

Enables secure mounting from above for better space management

Compatible with a maximum rod size of 16mm

Facilitates easy connection to threaded rod at the bottom

Promotes effective support for duct installations in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy