HellermannTyton Connectivity Metal Cable Trunking LGA-BTBL 5mm
- RS Stock No.:
- 829-803
- Mfr. Part No.:
- LGA-BTBL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$105.56
(exc. GST)
$121.39
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.56 |
*price indicative
- RS Stock No.:
- 829-803
- Mfr. Part No.:
- LGA-BTBL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | Bracket | |
| Material | Metal | |
| Series | LGA-BTBL | |
| Colour | Metal | |
| For Use With | GigaDuct Fibre Raceway System | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type Bracket | ||
Material Metal | ||
Series LGA-BTBL | ||
Colour Metal | ||
For Use With GigaDuct Fibre Raceway System | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity basket brackets designed to support the GigaDuct system alongside copper or power cables. They ensure reliable installation and structural integrity within your setups.
Brackets attach to the side rails of basket trays for enhanced support
Provide flexible mounting options suitable for a variety of installation environments
Designed with high-quality steel fabrications for durability
Compatible with different duct sizes for tailored installations
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
