HellermannTyton Connectivity Polyethylene Cable Trunking LGA-CB-H 6mm
- RS Stock No.:
- 829-808
- Mfr. Part No.:
- LGA-CB-H
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$213.14
(exc. GST)
$245.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.14 |
*price indicative
- RS Stock No.:
- 829-808
- Mfr. Part No.:
- LGA-CB-H
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Polyethylene | |
| Accessory Type | Bracket | |
| Series | LGA-CB-H | |
| Colour | Metal | |
| For Use With | GigaDuct Fibre Raceway System | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Polyethylene | ||
Accessory Type Bracket | ||
Series LGA-CB-H | ||
Colour Metal | ||
For Use With GigaDuct Fibre Raceway System | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity coach bolts provide a reliable fastening solution designed for manual joining applications, ensuring secure connections in various installations.
Nuts and bolts are essential for achieving sturdy manual joins
Designed specifically for use in applications requiring secure fastening
Offers reliable performance in a variety of installation environments
Facilitates easy assembly and disassembly of components
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
