HellermannTyton Connectivity Plastic Cable Trunking LGA-CY-H 6mm
- RS Stock No.:
- 829-809
- Mfr. Part No.:
- LGA-CY-H
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$97.42
(exc. GST)
$112.03
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.42 |
*price indicative
- RS Stock No.:
- 829-809
- Mfr. Part No.:
- LGA-CY-H
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Plastic | |
| Accessory Type | Protective Cap | |
| Colour | Yellow | |
| Series | LGA-CY-H | |
| For Use With | GigaDuct Fibre Raceway System | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Plastic | ||
Accessory Type Protective Cap | ||
Colour Yellow | ||
Series LGA-CY-H | ||
For Use With GigaDuct Fibre Raceway System | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Yellow Protective Cap is specifically designed to safeguard the end points of Fibre duct installations, ensuring minimal exposure to dust and damage. This cap serves as a Crucial protective measure for effective duct performance.
Caps are particularly useful in protecting end points of Fibre duct installations
Designed to maintain cleanliness and functionality of duct openings
Provides essential protection against environmental contaminants
Enhances the durability of Fibre installations during transit and storage
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
