Phoenix Contact Nitrile Rubber (NBR) Seal CES 2.5 mm 57.5mm

N

Subtotal (1 pack of 10 units)*

$68.56

(exc. GST)

$78.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$68.56$6.856

*price indicative

RS Stock No.:
917-495
Mfr. Part No.:
0801725
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Seal

Material

Nitrile Rubber (NBR)

Accessory Type

Flat Gasket

Series

CES

Colour

Black

For Use With

Sealing Frame and Mounting Pane

Standards/Approvals

RoHS

Height

2.5mm

Width

57.5mm

COO (Country of Origin):
DE
The Phoenix Contact Flat gasket is a reliable sealing component designed to ensure optimal protection against the elements. Its robust construction makes it Ideal for various applications that require dependable sealing solutions.

Constructed from Durable NBR material for enhanced longevity

Operational ambient temperature range of -20 °C to 80 °C

Manufactured to meet IP54 degree of protection standards

Dimensions include a width of 57.5 mm and height of 2.5 mm

Designed for easy assembly between sealing frame and mounting panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy