Clipsal Electrical 900 White, W75 mm x D52 mm, L52 mm, Polyvinyl Chloride

Subtotal (1 unit)*

$19.60

(exc. GST)

$22.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.60

*price indicative

RS Stock No.:
282-3794
Mfr. Part No.:
900/25/16T-WE
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Width

75 mm

Product Type

Cable Trunking

Depth

52mm

Colour

White

Material

Polyvinyl Chloride

Length

52mm

Series

900

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management PVC Mini Duct fittings is a flat Elbows tees. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free

Toxic heavy metal free

Related links