Clipsal Electrical 900 White, W40 mm x D25 mm, L14 mm, Polyvinyl Chloride
- RS Stock No.:
- 282-3804
- Mfr. Part No.:
- 900/40/25P-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$12.44
(exc. GST)
$14.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.44 |
*price indicative
- RS Stock No.:
- 282-3804
- Mfr. Part No.:
- 900/40/25P-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Width | 40 mm | |
| Product Type | Cable Trunking | |
| Depth | 25mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 14mm | |
| Series | 900 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Width 40 mm | ||
Product Type Cable Trunking | ||
Depth 25mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 14mm | ||
Series 900 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management PVC Mini Duct fittings is a flat Elbows end plugs. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical 900 White L27 mm, Polyvinyl Chloride
- Clipsal Electrical 900 White L44 mm, Polyvinyl Chloride
- Clipsal Electrical 900 White L39 mm, Polyvinyl Chloride
