Clipsal Electrical 900 White, W50 mm x D25 mm, L4 m, Polyvinyl Chloride
- RS Stock No.:
- 282-3807
- Mfr. Part No.:
- 900/50/25-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$56.66
(exc. GST)
$65.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $56.66 |
*price indicative
- RS Stock No.:
- 282-3807
- Mfr. Part No.:
- 900/50/25-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Width | 50 mm | |
| Product Type | Cable Trunking | |
| Depth | 25mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 4m | |
| Series | 900 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Width 50 mm | ||
Product Type Cable Trunking | ||
Depth 25mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 4m | ||
Series 900 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Mini Duct is a PVC standard duct. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical Series 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical 900 White L4 m, Polyvinyl Chloride
- Clipsal Electrical 900 White L4 m, Polyvinyl Chloride
