Clipsal Electrical 900 White, W60 mm x D40 mm, L4 m, Polyvinyl Chloride

Subtotal (1 unit)*

$92.39

(exc. GST)

$106.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.39

*price indicative

RS Stock No.:
282-3812
Mfr. Part No.:
900/60/40-WE
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Cable Trunking

Width

60 mm

Depth

40mm

Colour

White

Material

Polyvinyl Chloride

Length

4m

Series

900

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management Mini Duct is a PVC standard duct. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free

Toxic heavy metal free

Related links