RS PRO Callipers 200 mm 0.01 mm Resolution Digital, Imperial & Metric
- RS Stock No.:
- 905-805
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$156.72
(exc. GST)
$180.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.72 |
*price indicative
- RS Stock No.:
- 905-805
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Callipers | |
| Imperial/Metric | Imperial & Metric | |
| Display Type | LCD | |
| Accuracy | ±0.02mm | |
| Resolution | 0.01 mm | |
| Measurement Capacity | 200mm | |
| Calliper Type | Digital | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Callipers | ||
Imperial/Metric Imperial & Metric | ||
Display Type LCD | ||
Accuracy ±0.02mm | ||
Resolution 0.01 mm | ||
Measurement Capacity 200mm | ||
Calliper Type Digital | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO electronic calliper offers precise measurement capabilities, designed for effective testing and measurement applications within a range of 0 mm to 200 mm.
Hardened stainless steel frame for durability
Thumb roll adjustment for enhanced user control
Clear LCD display featuring large 11mm digits
Four-way measurement capability for versatility
Depth rod included for added functionality
Powered by a single Silver oxide battery LR44
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
