Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Photography & Drones
Camera Tripods
Hama 4009 Camera Tripod
RS Stock No.:
540-5107
Mfr. Part No.:
4009
Brand:
Hama
View all Camera Tripods
Discontinued product
RS Stock No.:
540-5107
Mfr. Part No.:
4009
Brand:
Hama
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Supports Catalogue
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Mini-tripod with tilting head
Compact tripod with 2-piece tripod legs and tilting head
Thread: 1/4 "
Max. height: approx. 15 cm
Weight: 124 g
Attribute
Value
Extendable
Yes
Manufacturer k.i.m.
Hama
Maximum Height
15 mm
Closed Length
12 mm
Weight
124g