Phoenix Contact Black, Grey Camlock, Latch Unlock
- RS Stock No.:
- 512-271
- Mfr. Part No.:
- 3202782
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$453.08
(exc. GST)
$521.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.08 |
*price indicative
- RS Stock No.:
- 512-271
- Mfr. Part No.:
- 3202782
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Lock Type | Cam Lock | |
| Unlock Method | Latch | |
| Colour | Black, Grey | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Lock Type Cam Lock | ||
Unlock Method Latch | ||
Colour Black, Grey | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Replacement Die is designed for use with the CF 3000-2.5 crimping device. It ensure precise and reliable crimping for various applications. Made from high-quality materials.
Crimping profile Trapezoidal
RoHS and REACH compliant
RoHS and REACH compliant
Related links
- Phoenix Contact Black Latch Unlock
- Aluminium Grey Camlock, Key to unlock
- Elesa Black PA Locking Latch 32 x 48mm Cutout, Key Unlock
- Phoenix Contact K-12 Power 5 X 2.5 mm² 12 Core Power Cable Grey Polyurethane PUR, 1.5m
- Phoenix Contact SAC PVC 6 x 1.5 mm² 6 Core Power Cable Grey Polyvinyl Chloride PVC, 1.5m
- Phoenix Contact SAC PVC 6 x 1.5 mm² 6 Core Power Cable Grey Polyvinyl Chloride PVC, 3m
- Phoenix Contact 5-105 Black/Grey Polyurethane PUR, 1.5m
- Phoenix Contact 6-110/FSL Black/Grey Polyvinyl Chloride PVC, 600mm
