- RS Stock No.:
- 190-7114
- Mfr. Part No.:
- MAX3050ASA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-7114
- Mfr. Part No.:
- MAX3050ASA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
±80V Fault Protection for 42V Systems
Four Operating Modes
High-Speed Operation Up to 2Mbps
Slope-Control Mode to Reduce EMI (40kbps to 500kbps)
Standby Mode
Low-Current Shutdown Mode
AutoShutdown when Device Is Inactive (MAX3050)
Automatic Wake-Up from Shutdown (MAX3050)
Thermal Shutdown
Current Limiting
Applications/Uses
HVAC Controls
Telecom 72V Systems
Four Operating Modes
High-Speed Operation Up to 2Mbps
Slope-Control Mode to Reduce EMI (40kbps to 500kbps)
Standby Mode
Low-Current Shutdown Mode
AutoShutdown when Device Is Inactive (MAX3050)
Automatic Wake-Up from Shutdown (MAX3050)
Thermal Shutdown
Current Limiting
Applications/Uses
HVAC Controls
Telecom 72V Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
IC Type | CAN Transceiver IC |
Power Down Mode | High-Speed, Shutdown, Slope Control, Standby |
Maximum Supply Current | 72 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |