Tente Swivel Castor Wheel, 300 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 759-665
- Mfr. Part No.:
- 50446
- Brand:
- Tente
Subtotal (1 unit)*
$139.24
(exc. GST)
$160.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $139.24 |
*price indicative
- RS Stock No.:
- 759-665
- Mfr. Part No.:
- 50446
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Overall Height | 161mm | |
| Frame Material | Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | 1.814 kg | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes No | ||
Overall Height 161mm | ||
Frame Material Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class 1.814 kg | ||
Hub Bearing Type Ball Bearing | ||
Non Compliant
- COO (Country of Origin):
- FR
The Tente Castors High performance swivel castor designed for efficient mobility. It features a robust polyamide wheel and a heavy-duty steel bracket to ensure durability and reliability in various applications.
Polyurethane band provides excellent grip and low rolling resistance
Double-row ball pivot improves manoeuvrability and stability
Temperature range of -25 °C to 80 °C adapts to diverse environments
Easy mounting with a rectangular plate design for versatile application
Corrosion-resistant finish ensures longevity even in challenging conditions
Related links
- Tente Wheel 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 160 mm Wheel, Polyamide
- LAG Swivel Castor 125 mm Wheel
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
