Tente Swivel Castor Wheel Braked, 90 kg Capacity, 75 mm Wheel Polyamide
- RS Stock No.:
- 759-668
- Mfr. Part No.:
- 770590
- Brand:
- Tente
N
Subtotal (1 unit)*
$54.77
(exc. GST)
$62.99
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.77 |
*price indicative
- RS Stock No.:
- 759-668
- Mfr. Part No.:
- 770590
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 90kg | |
| Brakes | Yes | |
| Overall Height | 78mm | |
| Frame Material | Polyamide | |
| Wheel Width | 15mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN12530 | |
| Weight Class | 0.233 kg | |
| Hub Bearing Type | Precision Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 90kg | ||
Brakes Yes | ||
Overall Height 78mm | ||
Frame Material Polyamide | ||
Wheel Width 15mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN12530 | ||
Weight Class 0.233 kg | ||
Hub Bearing Type Precision Ball Bearing | ||
Non Compliant
- COO (Country of Origin):
- FR
The Tente Castors Wheel is expertly designed for efficient mobility solutions, featuring a robust construction Ideal for various applications requiring low height and excellent load capacity.
Constructed from Durable polyamide and polyurethane for longevity
Offers a load capacity of 180 kg, ensuring reliability under pressure
Precision ball bearings provide smooth movement and reduced noise
Temperature range from -20 °C to 60 °C allows for versatile use
Compact dimensions with a 75 mm diameter and 15 mm tread width facilitate easy manoeuvrability
Related links
- Tente Yes Wheel 100 mm Wheel, Polyamide
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Polyamide
- Tente Braked Swivel Castor 75 mm Wheel, Polyamide
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Flexello Swivel Castor 75 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 75 mm Wheel, Rubber
- RS PRO Fixed Castor 75 mm Wheel, Rubber
