ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- RS Stock No.:
- 633-215
- Mfr. Part No.:
- TVVR33623T
- Brand:
- ABUS Security-Center
Subtotal (1 unit)*
$850.44
(exc. GST)
$978.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $850.44 |
*price indicative
- RS Stock No.:
- 633-215
- Mfr. Part No.:
- TVVR33623T
- Brand:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Analogue | |
| Form Factor | Miniature Tube | |
| Maximum Resolution | 1080 pixel | |
| IR | Yes | |
| Wireless | No | |
| Series | TVVR | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Analogue | ||
Form Factor Miniature Tube | ||
Maximum Resolution 1080 pixel | ||
IR Yes | ||
Wireless No | ||
Series TVVR | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre All-in-One Camera Set saves you time and money by including two surveillance cameras, a hybrid video recorder, and all necessary accessories for a professional system. The hard drive, cables, and computer mouse are included at no extra cost. Power and data are delivered through a single combination cable per analogue HD camera, eliminating the need for separate power supplies. The set operates on any company or home network, offering reliable performance and easy remote access with simple network integration. Individual settings can be adjusted remotely, and clever modes help quickly find important footage. Powerful data compression allows for efficient storage, enabling recordings to last weeks or months through manual triggering or motion detection.
All-in-one set consisting of two analogue HD surveillance camera
Installs in just a few steps
Set up directly using a monitor
Mini-dome cameras with True WDR function (120 dB)
Ultra low-light
Highlights
All-in-one set consisting of two analogue HD surveillance camera
Installs in just a few steps
Set up directly using a monitor or PC/browser and free ABUS IP Installer software
Mini-dome cameras with True WDR function (120 dB) for ultra low-light function
Advertising text
All in one Your video surveillance needs for business, shop or home. This all-in-one set saves you time and money. There is no need to purchase everything separately, because the set contains two surveillance cameras, a hybrid video recorder and all the accessories you need to upgrade or install a professional surveillance system. The hard drive, cables and computer mouse are practically free. And it's even cheaper because you don't have to organise a separate power supply for the analogue HD cameras - one combination cable to the recorder per camera is all you need - and data and power are already flowing. The set can be operated on any company or home network, which offers great reliability. If you want to access it while you're out and about, integrating it into your network takes only a few steps. Individual settings can then also be made remotely.
Clever modes help you find shots and scenes quickly and efficiently. The powerful data compression ensures efficient memory utilisation. In this way, depending on the configuration, recording can last for weeks or months - e.g. by manual triggering or motion detection. The mini-tube cameras are ideal for discreet surveillance from the wall due to their design. The cameras are able to deal with backlight situations (outside in the sun, in entrance areas generally) particularly well, and even in extremely low light you still get a sharp colour image. The night vision range is up to 30 metres. Users receive a push notification from the ABUS Link Station app, for example in the event of a motion alarm. The apps Pro version offers unlimited mobile access. Free with Lite version: up to 60 minutes/month data stream (live view/playback).
Equipment
All-in-one set consisting of two analogue HD surveillance cameras for indoor/outdoor use, hybrid video recorder, including 1 TB hard disk/HDD (up to 10 TB possible), USB wireless mouse including batteries, two 30m combination cables, etc
Installs in just a few steps
Set up directly using a monitor or a PC/browser and the free ABUS IP Installer software
Configure with the established user interface (motion detection, schedules, etc.)
Mini-tube cameras with True WDR function (120 dB), ultra low-light function, IR LEDs for night vision up to 30 metres (depending on location), wind- and weather-proof (IP67 rating), full HD resolution (2MP, 1080p) and 106-degree viewing angle
Recorder with quiet operation (without fan)
Supports simultaneous display of multiple live streams on one monitor (multi-view)
Find scenes fast by searching through clear playback view
Alarm as needed via warning tone on the recorder, on-screen display (on-screen display/OSD signal), e-mail and/or push notification to the app
Easy mobile access to live stream and recordings with smartphone/tablet via ABUS Link Station app
Practical management for multiple recorders on a central PC via free Central Monitoring Station software (ABUS CMS)p to 256 recorders and 1,024 cameras, if needed in a technology mix (IP, analogue HD)
Can be expanded at any time to a total of 4 analogue HD cameras and 2 IP cameras (up to 2 or 6 MP)
If needed, all 6 channels can be used with IP cameras so ideal for upgrading/adding to older systems (supports TVI, AHD, CVI and CVBS)
Included in the delivery
1x 6-channel hybrid recorder (TVVR33603)
2x Analog HD 2MPx mini tube camera (TVCC32512)
3x Universal power supply, 12 VDC
2x 30m combination cable
1x 3,5 inch 1TB Seagate SATA HDD
1x 1m network cable
1x USB wireless mouse including batteries
1x Mounting material
Related links
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 4 MP
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Analogue Indoor, Outdoor IR CCTV Camera 2560 x 1940 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 2960 x 1665 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Analogue Outdoor, Outdoor IR CCTV Camera 1920 x 1080 pixel
