60W Ceiling Fan, 8340m³/h, 240 V ac
- RS Stock No.:
- 282-3032
- Mfr. Part No.:
- P3HS900AL-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$157.87
(exc. GST)
$181.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.87 |
*price indicative
- RS Stock No.:
- 282-3032
- Mfr. Part No.:
- P3HS900AL-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Air Flow | 8340m³/h | |
| Blade Span | 900mm | |
| Power Consumption | 60W | |
| Supply Voltage | 240 V ac | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Air Flow 8340m³/h | ||
Blade Span 900mm | ||
Power Consumption 60W | ||
Supply Voltage 240 V ac | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Airflow, Ceiling Sweep Fan with aluminium blades is for protection against corrosion. The aluminium blades are powder coated to provide clean more durable finish.
Fast air movement
Energy efficient
Energy efficient
