75W Ceiling Fan, 240 V dc
- RS Stock No.:
- 282-3144
- Mfr. Part No.:
- ZENFAN-ZB
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$1,107.98
(exc. GST)
$1,274.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,107.98 |
*price indicative
- RS Stock No.:
- 282-3144
- Mfr. Part No.:
- ZENFAN-ZB
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Blade Span | 1400mm | |
| Power Consumption | 75W | |
| Supply Voltage | 240 V dc | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Blade Span 1400mm | ||
Power Consumption 75W | ||
Supply Voltage 240 V dc | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Airflow, Zen Ceiling Sweep Fan combines style and function to complement any modern or architectural interior. With four blades for quiet operation, the Zen Ceiling Sweep fan is fitted with a low-energy DC motor that uses 40% less energy than traditional AC motor fans.
UV stabilised ABS blades
Special hangsure mounting
Special hangsure mounting
Related links
- 75W Ceiling Fan, 240 V ac
- ebm-papst Axial Fan AC/DC Operation 3.4W IP65, 92 x 92 x 38mm
- Sanyo Denki Axial Fan AC/DC Operation 22W 160.8 x 160.8 x 51.8mm
- ebm-papst Axial Fan AC/DC Operation 1.3W IP65, 92 x 92 x 38mm
- Fantech Axial Fan ac Operation 46W IP44, 200 x 310 x 260mm
- 60W Ceiling Fan 240 V ac
- 30W Ceiling Fan 230 - 240 V
- 60W Ceiling Fan 240 V ac
