- RS Stock No.:
- 669-8417
- Mfr. Part No.:
- CC1206KKX7R0BB104
- Brand:
- Yageo
700 in Global stock for delivery within 1 working day (+3 days for regional areas).
4125 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 25)
$0.193
(exc. GST)
$0.222
(inc. GST)
Units | Per unit | Per Pack* |
25 - 725 | $0.193 | $4.825 |
750 - 1475 | $0.19 | $4.75 |
1500 + | $0.186 | $4.65 |
*price indicative |
- RS Stock No.:
- 669-8417
- Mfr. Part No.:
- CC1206KKX7R0BB104
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
Yageo 1206
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 100V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.25mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.25mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |