CSTLS4M19G53B0, Ceramic Resonator, 4.194MHz Shear 15pF, 3-Pin, 8 x 3 x 6mm
- RS Stock No.:
- 166-9703
- Mfr. Part No.:
- CSTLS4M19G53B0
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-9703
- Mfr. Part No.:
- CSTLS4M19G53B0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 4.194MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Shear | |
| Load Capacitance | 15pF | |
| Resonance Resistance | 30Ω | |
| Frequency Stability | ±0.2% | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Dimensions | 8 x 3 x 6mm | |
| Height | 6mm | |
| Length | 8mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 4.194MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Shear | ||
Load Capacitance 15pF | ||
Resonance Resistance 30Ω | ||
Frequency Stability ±0.2% | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Dimensions 8 x 3 x 6mm | ||
Height 6mm | ||
Length 8mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Width 3mm | ||
- COO (Country of Origin):
- JP
CST Series
Built-in load capacitors
Resonators
Related links
- Murata CSTLS4M19G53B0 Ceramic Resonator 3-Pin Bulk 6 mm 3mm, 8 mm
- PBRV6.00MR50Y000 6MHz 15pF 4.5 x 2 x 1.2mm
- CSTLS24M0X53B0 24MHz 3rd Overtone 15pF 5.5 x 3.5 x 6.5mm
- AWSCR-4.91CRLA-C15-T3 4.91MHz 15pF 4.5 x 2 x 1.2mm
- CSTCC3M69G53-R0 3.69MHz Shear 7.2 x 3 x 1.55mm
- CSTCR6M00G55-R0 6MHz Shear 39pF 4.5 x 2 x 1.2mm
- CSTCR6M00G55Z-R0 6MHz Shear 39pF 4.5 x 2 x 1.15mm
- SR434E 433.92MHz 3.56pF 3 x 3 x 1.08mm
