RO3101E-11, Ceramic Resonator, 433.995MHz Fundamental 2.5pF, 6-Pin SM3030, 3.13 x 3.13 x 1.38mm
- RS Stock No.:
- 908-2694
- Mfr. Part No.:
- RO3101E-11
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 908-2694
- Mfr. Part No.:
- RO3101E-11
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 433.995MHz | |
| Mode of Oscillation | Fundamental | |
| Load Capacitance | 2.5pF | |
| Resonance Resistance | 17.5Ω | |
| Frequency Ageing | ≤10ppm/Year | |
| Mounting Type | Surface Mount | |
| Package Type | SM3030 | |
| Pin Count | 6 | |
| Dimensions | 3.13 x 3.13 x 1.38mm | |
| Height | 1.38mm | |
| Length | 3.13mm | |
| Maximum Operating Temperature | 105°C | |
| Width | 3.13mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 433.995MHz | ||
Mode of Oscillation Fundamental | ||
Load Capacitance 2.5pF | ||
Resonance Resistance 17.5Ω | ||
Frequency Ageing ≤10ppm/Year | ||
Mounting Type Surface Mount | ||
Package Type SM3030 | ||
Pin Count 6 | ||
Dimensions 3.13 x 3.13 x 1.38mm | ||
Height 1.38mm | ||
Length 3.13mm | ||
Maximum Operating Temperature 105°C | ||
Width 3.13mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
