SMC Die Cast Aluminium Single Check Valve, Rc 3/4in, 1 MPa
- RS Stock No.:
- 750-7788
- Mfr. Part No.:
- AK6000-06
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$65.99
(exc. GST)
$75.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.99 |
*price indicative
- RS Stock No.:
- 750-7788
- Mfr. Part No.:
- AK6000-06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Single | |
| Body Material | Die Cast Aluminium | |
| Maximum Working Pressure | 1 MPa | |
| Thread Size | 3/4in | |
| Thread Standard | Rc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Single | ||
Body Material Die Cast Aluminium | ||
Maximum Working Pressure 1 MPa | ||
Thread Size 3/4in | ||
Thread Standard Rc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMC Vacuum Check Valve
Suitable for vacuum pressures of -0.03 to -0.99 bar
Low cracking pressure of 0.02 bar
Positive and vacuum compatible
Operating temperature range : +5 to +60°C
Available in Mpa measurement
NPT threadform ports (1/8", 1/4" & 1/2") also available
Low cracking pressure of 0.02 bar
Positive and vacuum compatible
Operating temperature range : +5 to +60°C
Available in Mpa measurement
NPT threadform ports (1/8", 1/4" & 1/2") also available


Related links
- SMC Die Cast Aluminium Single Check Valve 1 MPa
- SMC Die Cast Aluminium Single Check Valve 1 MPa
- SMC Die Cast Aluminium Single Check Valve 1 MPa
- SMC Zinc Alloy Single Check Valve 1 MPa
- SMC POM Check Valve Check Valve 1 Mpa
- SMC AK Check Valve Rc 3/4 Female Inlet, 0.02 → 1MPa
- SMC Die Cast Aluminium Check Valve Check Valve 1 MPa
- SMC Die Cast Aluminium Check Valve 1/4in, 10 bar
