SMC Die Cast Aluminium Single Check Valve, Rc 1/4in, 1 MPa
- RS Stock No.:
- 750-7772
- Mfr. Part No.:
- AK4000-02
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$37.18
(exc. GST)
$42.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.18 |
*price indicative
- RS Stock No.:
- 750-7772
- Mfr. Part No.:
- AK4000-02
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- JP
SMC Vacuum Check Valve
Suitable for vacuum pressures of -0.03 to -0.99 bar
Low cracking pressure of 0.02 bar
Positive and vacuum compatible
Operating temperature range : +5 to +60°C
Available in Mpa measurement
NPT threadform ports (1/8", 1/4" & 1/2") also available
Low cracking pressure of 0.02 bar
Positive and vacuum compatible
Operating temperature range : +5 to +60°C
Available in Mpa measurement
NPT threadform ports (1/8", 1/4" & 1/2") also available


Related links
- SMC Die Cast Aluminium Single Check Valve 1 MPa
- SMC Die Cast Aluminium Single Check Valve 1 MPa
- SMC Die Cast Aluminium Single Check Valve 1 MPa
- SMC Die Cast Aluminium Check Valve Check Valve 1 MPa
- SMC Zinc Alloy Single Check Valve 1 MPa
- SMC AK Check Valve Rc 1/4 Female Inlet, 0.02 → 1MPa
- SMC Die Cast Aluminium Check Valve 1/2in, 10 bar
- SMC Die Cast Aluminium Check Valve 1/4in, 10 bar
