Subtotal (1 unit)*
$758.83
(exc. GST)
$872.65
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $758.83 |
*price indicative
- RS Stock No.:
- 750-8324
- Mfr. Part No.:
- VCHC40-06G
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Series VCHC40 Check Valves
Operating pressure 0.05 to 5 MPa
Cracking pressure 0.05 MPa
Ambient temperature -5 → 80 °C
Improved durability under a high pressure environment with a polyurethane elastomer poppet
SMC VCH Series
Contents
VCHC40-06G
Related links
- SMC Check Valve
- SMC Brass Type G Type G Check Valve Check Valve 3/4 in, 5 Mpa
- SMC Check Valve Check Valve
- SMC Polyoxymethylene Check Valve
- SMC Die Cast Aluminium Threaded Threaded Check Valve Check Valve 1/4 in, 10 bar
- SMC Polybutylene Terephthalate Threaded R Check Valve Check Valve M5 x 0.8, 1 Mpa
- SMC Zinc Alloy G 1/8 Check Valve, 10 bar
- SMC Brass 0.05 bar
