- RS Stock No.:
- 174-7811
- Mfr. Part No.:
- RJS-12X08FF-RS7001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-7811
- Mfr. Part No.:
- RJS-12X08FF-RS7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
IP Rating | IP67 |
Body Orientation | Right Angle |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -25°C |
Contact Plating | Gold |