- RS Stock No.:
- 764-2042
- Mfr. Part No.:
- ELIOAQ0S
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 764-2042
- Mfr. Part No.:
- ELIOAQ0S
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Souriau 8D Series ELIO Optical Contact Convertors, Sealing Plugs - Accessories
Souriau ELIO Fibre Optic Connector,8D Series
Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.
Specifications
Attribute | Value |
---|---|
End 1 Gender | Female |
End 2 Number of Contacts | 4 |
End 2 Gender | Female |
Body Orientation | Straight |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Contact Material | Fibre Optic |