Bulk discount available
Subtotal (1 unit)*
$170.02
(exc. GST)
$195.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $170.02 |
| 5 + | $153.01 |
*price indicative
- RS Stock No.:
- 858-6054
- Mfr. Part No.:
- 1406368
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 20.0A | |
| Series | QPD | |
| Voltage Rating | 1.0 kV | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Silver Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 20.0A | ||
Series QPD | ||
Voltage Rating 1.0 kV | ||
Maximum Operating Temperature +80°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Silver Plated | ||
- COO (Country of Origin):
- PL
QPD H 4PE2.5 4x6 BK
The Phoenix Contact QPD H connector is from the QUICKON range designed to create a fast connection saving up to 80% of your time for on-site connections. With touch protected IDC technology the connector gives you safer connection of round cables.
QPD H 4PE2.5 4x6 BK is a black, 5 position H connector with a 1 kV rating.
QPD H 4PE2.5 4x6 BK is a black, 5 position H connector with a 1 kV rating.
Features and Benefits
• Quick and easy to assemble
• No special tools required
• Can be used as a H distributer/Star distributer
• No need to strip cable wires before use
• Can be used more than once
• Up to IP68 protection
• IK07 gives protection against a 500 g object being dropped on to the connector from a height of 40 cm
• Screw locking
• Fast connection automatically creates the contact and strain relief when tightened
• No special tools required
• Can be used as a H distributer/Star distributer
• No need to strip cable wires before use
• Can be used more than once
• Up to IP68 protection
• IK07 gives protection against a 500 g object being dropped on to the connector from a height of 40 cm
• Screw locking
• Fast connection automatically creates the contact and strain relief when tightened
Standards
DIN EN 0105
Related links
- Phoenix Contact Adapter
- Phoenix Contact 8 Pole Socket Socket Adapter
- Phoenix Contact Socket Adapter
- Phoenix Contact M18 Socket Adapter
- Phoenix Contact M12 Plug M12 Plug Adapter
- Phoenix Contact 4 Pole Socket to 4 Pole Socket Adapter
- Phoenix Contact Y-Shaped 5 Pole M12 Plug to 5 Pole M12 Socket Adapter
- Phoenix Contact Y-Shaped 4 Pole M12 Plug to 4 Pole M12 Socket Adapter
