Phoenix Contact Adapter

Bulk discount available

Subtotal (1 unit)*

$164.66

(exc. GST)

$189.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$164.66
5 +$148.20

*price indicative

RS Stock No.:
858-6085
Mfr. Part No.:
1411426
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

40.0A

Voltage Rating

1.0 kV

Series

QPD

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Plating

Silver Plated

COO (Country of Origin):
PL

QPD H 4PE6.0 BK


The Phoenix Contact QPD H connector is from the QUICKON range designed to create a fast connection saving up to 80% of your time for on-site connections. With touch protected IDC technology the connector gives you safer connection of round cables.
QPD H 4PE6.0 BK is a black, 5 position H connector with a 1 kV rating.

Features and Benefits


• Quick and easy to assemble
• No special tools required
• Can be used as a H distributer/Star distributer
• No need to strip cable wires before use
• Can be used more than once
• Up to IP68 protection
• IK07 gives protection against a 500 g object being dropped on to the connector from a height of 40 cm
• Screw locking
• Fast connection automatically creates the contact and strain relief when tightened
• 4+PE positions

Note

QUICKON nut not supplied

Standards

DIN EN 0105

Related links