Amphenol Air LB, ECTA 133Size 10mm Straight Circular Connector Backshell, For Use With Automotive Connector
- RS Stock No.:
- 227-2309
- Mfr. Part No.:
- 13302P1
- Brand:
- Amphenol Air LB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-2309
- Mfr. Part No.:
- 13302P1
- Brand:
- Amphenol Air LB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| For Use With | Automotive Connector | |
| Shell Size | 10mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Series | ECTA 133 | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
For Use With Automotive Connector | ||
Shell Size 10mm | ||
Body Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Series ECTA 133 | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB Circular Connector comes with Push Pull locking system and With complete touch protection backshell. The Contacts material made of copper alloy with nickel barrier layer and gold plating.
-40°C to +125°C temperature range
1000 operations for all shell types Mating
1000 operations for all shell types Mating
