- RS Stock No.:
- 144-7686
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-7686
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro M8 and M12 Connector Contacts
Brought to you by RS Pro, these connector contacts provide an excellent choice in both durability and quality. With both M8 and M12 available, and a choice between plug body colours of either transparent or black, there is a suitable contact for your application. All models are highly reliable and excellent quality.
Features & Benefits
Gold plated contacts
M8 or M12
3 or 4 Pin (M8)
4 to 12 Pin (M12)
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | M12 |
Series | CNM |
For Use With | Circular Connector |
Current Rating | 1.5A |
Contact Type | Pin |
Length | 15mm |
Contact Plating | Gold |
Voltage Rating | 30 V |
Contact Material | CuZn |
Maximum Contact Resistance | <5mΩ |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Mounting Type | Cable Mount |