- RS Stock No.:
- 190-2115
- Mfr. Part No.:
- ABCIRP12KPKP3
- Brand:
- AB Connectors
Discontinued product
- RS Stock No.:
- 190-2115
- Mfr. Part No.:
- ABCIRP12KPKP3
- Brand:
- AB Connectors
Technical data sheets
Legislation and Compliance
Product Details
AB Connectors ABCIRP Connector Contacts
A comprehensive range of male and female connector contacts suitable for use with the ABCIRP range of MIL-C-5015 derived square flange receptacle mount connectors and cable mount plug connectors.
Copper alloy contacts
Industry standard F80 design
Beryllium copper retention clip
Industry standard F80 design
Beryllium copper retention clip
AB Connectors, ABCIRP Connector Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 12 |
Wire Size | 2.5 → 3 mm² |
Termination Method | Crimp |
Series | ABCIRP |
For Use With | ABCIRP Series |
Current Rating | 23A |
Length | 31.75mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Cable Mount |