- RS Stock No.:
- 309-9980
- Mfr. Part No.:
- T3P20MC1LZ / 192991-0087
- Brand:
- ITT Cannon
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 100)
$3.652
(exc. GST)
$4.20
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $3.652 | $365.20 |
500 - 2400 | $3.55 | $355.00 |
2500 + | $2.922 | $292.20 |
*price indicative |
- RS Stock No.:
- 309-9980
- Mfr. Part No.:
- T3P20MC1LZ / 192991-0087
- Brand:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3-part contacts for crimping
These gold-plated contacts are designed for use with Trident housings.
Contacts are colour-coded to identify different gauges.
Fitted with separate retention springs.
Their design allows for great tolerance of poorly aligned contacts.
Contacts are colour-coded to identify different gauges.
Fitted with separate retention springs.
Their design allows for great tolerance of poorly aligned contacts.
Trident Ringlock connectors
Range of Trident Ringlock cylindrical connectors using "Trident" detachable crimped contacts. Coupling is created with a ramp system, locking with a bayonet system, with polarisationusing 5 positioning keys.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 20 AWG |
Termination Method | Crimp |
Series | TRIDENT |
For Use With | Trident Ringlock connector |
Current Rating | 13A |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 5mΩ |