Phoenix Contact QPD QSK 3/4X1 Dust Cap IP50 Rated, Plastic

Subtotal (1 pack of 10 units)*

$17.49

(exc. GST)

$20.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$17.49$1.749

*price indicative

RS Stock No.:
522-231
Mfr. Part No.:
1414723
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

QPD QSK 3/4X1

IP Rating

IP50

Material

Plastic

COO (Country of Origin):
DE
The Phoenix Contact self-closing protective cover is designed for infrastructure charging sockets and is part of the CHARX connect modular system. It is a Type 2 protective cover, circular in shape, and intended for front mounting with an M5 thread. The cover features a self-locking mechanism and an embossed PHOENIX CONTACT logo. It complies with IEC 62196-2 standards.

Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Individual branding, thanks to the use your own logo
Reliable protection of your socket outlet from weather and vandalism

Related links