Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-863
Mfr. Part No.:
1607370
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

PL

Insert Type

Contact

Number of Contacts

6

For Use With

Shock And Vibration-resistant

COO (Country of Origin):
PL
The Phoenix Contact Contact insert set designed for demanding applications in plant and electrical device engineering. Built with a robust VARIOCON design, it features a configuration that supports a maximum of 24 positions, facilitating effective connectivity in a wide range of environments. This product is engineered for reliable performance, providing rated current capabilities of up to 10 A and offering safety features to prevent potential mishaps during operation. Whether used in standard or challenging operational settings, this contact insert ensures robust connections and operational safety, making it an essential component for various industrial sectors.

Designed for ease of installation promoting rapid deployment in various applications
Flexible conductor cross section accommodates diverse cabling needs
Complies with international safety and environmental standards which ensuring responsible use
Capable of enduring extreme temperature ranges enhancing its application versatility
Constructed with high quality materials for durability and prolonged service life

Related links