HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- RS Stock No.:
- 743-359
- Mfr. Part No.:
- 09151093101
- Brand:
- HARTING
N
Bulk discount available
Subtotal (1 bag of 5 units)*
$38.21
(exc. GST)
$43.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $38.21 | $7.642 |
| 5 + | $35.15 | $7.03 |
*price indicative
- RS Stock No.:
- 743-359
- Mfr. Part No.:
- 09151093101
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Shell Size | M23 | |
| Number of Contacts | 9 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Socket | ||
Shell Size M23 | ||
Number of Contacts 9 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 09 Female -C is a circular connector insert designed for reliable electrical connections in various applications. Constructed from Durable polyamide, it supports a wide temperature range, ensuring consistent performance in demanding environments.
Features & Benefits
Inserts provide secure and stable connections
Crimp termination allows for easy and reliable assembly
Female gender ensures compatibility with male connectors
Polyamide (PA) construction offers high durability and resistance
White colour aids in easy identification during installation
Contacts: 9 enable multiple connections in a Compact design
Conductor cross-section range of 0.08 to 1.5 mm² accommodates various wire sizes
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme cold
Compliant with China RoHS 50, ELV Status, Reach SVHC, RoHS, UL 94 V-0, and UL 1977 ECBT2.E235076 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the minimum operating temperature?
The minimum operating temperature is -40 °C.
Related links
- HARTING Female Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- Phoenix Contact Female Circular Connector Insert size M23 9 Way for use with Circular Connector
