HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- RS Stock No.:
- 746-168
- Mfr. Part No.:
- 09151122603
- Brand:
- HARTING
N
Subtotal (1 bag of 5 units)*
$254.75
(exc. GST)
$292.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $254.75 | $50.95 |
*price indicative
- RS Stock No.:
- 746-168
- Mfr. Part No.:
- 09151122603
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 12 | |
| For Use With | M23 Circular Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 12 | ||
For Use With M23 Circular Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The HARTING M23 12 Male -soldered contact serves as a reliable, high-performance connector designed for intricate electronic applications. This product features a robust design Ideal for PCB solder termination, making it suitable for various setups, including bulkhead mounted housings. Crafted from quality materials, it ensures durability across a range of environmental conditions, boasting a temperature tolerance of -40 to +125 °C. Its excellent electrical properties, including a rated current of 8 A and voltage of 200 V, demonstrate its capability to facilitate effective signal transmission in demanding scenarios. This connector aligns with RoHS and REACH regulations, ensuring compliance and safety in use.
Features & Benefits
Durable construction using high-quality polyamide for enhanced longevity
Designed for PCB solder termination, facilitating easy integration in electronic settings
Features 12 contacts, allowing for diverse connection options in a single Compact solution
Rated for 8 A current and 200 V voltage, demonstrating robust electrical performance
Temperature range of -40 to +125 °C ensures functionality in extreme conditions
RoHS and REACH compliant, reflecting adherence to environmental and safety standards
Gold plated contacts provide superior conductivity and reduced corrosion risk
Packaging size of 5 ensures convenience for both retail and bulk purchases
Comes with a specific ECHA SCIP number for regulatory tracking
Related links
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
