- RS Stock No.:
- 190-3484
- Mfr. Part No.:
- 121667-0023
- Brand:
- ITT Cannon
640 In stock for delivery within 7 working day(s)
Price (ex. GST) 1 Pack of 5000
$785.70
(exc. GST)
$903.56
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 1 | $785.70 | $0.157 |
2 - 3 | $766.08 | $0.153 |
4 + | $720.09 | $0.144 |
*price indicative |
- RS Stock No.:
- 190-3484
- Mfr. Part No.:
- 121667-0023
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Product Details
ITT Cannon Connectors APD Series Wire Seals for 7 and 19 Way
A range of wire seals suitable for ITT Cannon Connectors APD Series 7 and 19 way connectors, offering individual wire sealing to the cable used within the connector increasing its environmental protection and durability in the field, blind seals are also available to seal those crimp housings that are unpopulated.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Specifications
Attribute | Value |
---|---|
Seal Type | Wire Seal |
For Use With | APD Series |
Length | 7.8mm |
Diameter | 3.9mm |
IP Rating | IP67, IP69K |
Series | 121 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |