TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 19, 20 diameter 35.18mm for use with
- RS Stock No.:
- 261-1080
- Mfr. Part No.:
- 93-22007
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$20.13
(exc. GST)
$23.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.13 |
| 5 - 9 | $19.35 |
| 10 + | $18.69 |
*price indicative
- RS Stock No.:
- 261-1080
- Mfr. Part No.:
- 93-22007
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Seal Type | Gasket | |
| Shell Size | 19, 20 | |
| For Use With | MIL-DTL-38999 Connectors | |
| Length | 38.1mm | |
| Diameter | 35.18mm | |
| Series | Kemtron 93 | |
| Maximum Operating Temperature | +160°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 19, 20 | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 38.1mm | ||
Diameter 35.18mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is nickel plated graphite.
Gasket shape is sheet
Reusable more than 3 times
Not petroleum resistant
Reusable more than 3 times
Not petroleum resistant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Shell Size 19, 20 diameter 35.18mm for use with
- TE Connectivity Shell Size 19 diameter 35.18mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 19, 20 diameter 35.18mm for use with C-93-NA Connector
- TE Connectivity Shell Size 20 diameter 31.75mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 20 diameter 35.18mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 19 diameter 35.18mm for use with C-93-NA Connector
- TE Connectivity Shell Size 17, 18 diameter 32.25mm for use with
- TE Connectivity Shell Size 21, 22 diameter 38.35mm for use with
