- RS Stock No.:
- 767-6519
- Mfr. Part No.:
- ABCIRP2821GPS
- Brand:
- AB Connectors
Discontinued product
- RS Stock No.:
- 767-6519
- Mfr. Part No.:
- ABCIRP2821GPS
- Brand:
- AB Connectors
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AB Connectors ABCIRP Connector Grommet Seal
A comprehensive range of male and female contact wire sealing grommets suitable for use with the ABCIRP range of MIL-C-5015 square flange receptacle mount connectors and cable mount plug connectors, featuring a low fire hazard rubber which has been tested to NFF 16101 norm and to meet BS 6853.
AB Connectors, ABCIRP Connector Range
Specifications
Attribute | Value |
---|---|
Seal Type | Backshell |
Shell Size | 28 |
For Use With | ABCIRP Series |
IP Rating | IP67 |
Series | ABCIRP |
Contact Size | 16 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |